629-M25-640-BN4 vs 106-25-1-3-0 feature comparison

629-M25-640-BN4 EDAC Inc

Buy Now Datasheet

106-25-1-3-0 W+P Products GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EDAC INC W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Board Mounting Option HOLE .126 HOLE 0.126
Body Breadth 0.492 inch 0.494 inch
Body Depth 0.501 inch 0.264 inch
Body Length 2.089 inch 2.088 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED STAMPED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE6T POLYETHYLENE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.1 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC HOLE 0.12
Mounting Option 2 INSERT LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.84 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL/TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.137 inch 0.165 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Durability 50 Cycles

Compare 629-M25-640-BN4 with alternatives

Compare 106-25-1-3-0 with alternatives