629-M09-640-LN4
vs
DEMA9P-K87
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
ITT CANNON
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
EDAC
Additional Feature
POLARIZED
Board Mounting Option
HOLE .126
Body Breadth
0.492 inch
0.494 inch
Body Depth
0.501 inch
0.157 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
PREASSEM CONN
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYAMIDE6T
POLYETHYLENE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.1 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC
HOLE .120
Mounting Option 2
INSERT
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.137 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
Durability
500 Cycles
JESD-609 Code
e3
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Compare 629-M09-640-LN4 with alternatives
Compare DEMA9P-K87 with alternatives