629-M09-240-WN2 vs 596-4-009M-A00TS-BS0 feature comparison

629-M09-240-WN2 EDAC Inc

Buy Now Datasheet

596-4-009M-A00TS-BS0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body Breadth 0.492 inch
Body Depth 0.501 inch
Body Length 1.213 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE6T
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40 UNC
Mounting Option 2 INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish NICKEL
Shell Material STEEL
Shell Size 1/E
Terminal Length 0.137 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare 629-M09-240-WN2 with alternatives

Compare 596-4-009M-A00TS-BS0 with alternatives