629-7W2-640-5T3
vs
DAM-7W2PTI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EDAC INC
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
compliant
|
unknown
|
Board Mounting Option |
BRACKET, BOARD LOCK
|
|
Body Breadth |
0.492 inch
|
0.494 inch
|
Body Length |
1.543 inch
|
1.541 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S5C2
|
S5C2
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
MIXED
|
|
Contact Resistance |
10 mΩ
|
2.7 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
Dielectric Withstanding Voltage |
1414VAC V
|
1250VAC V
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
GREEN
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
#4-40
|
HOLE .125-.137
|
Mounting Option 2 |
THREADED
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD AND PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
MIXED
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
30u inch
|
20u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Pitch |
2.77 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
7
|
7
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Mating |
|
GOLD (20)
|
Contact Finish Termination |
|
GOLD (30)
|
Contact Material |
|
BRASS
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
3.336 N
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare 629-7W2-640-5T3 with alternatives
Compare DAM-7W2PTI with alternatives