628A181 vs 4816P-T02-181LF feature comparison

628A181 TT electronics / BI Technologies

Buy Now Datasheet

4816P-T02-181LF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BI TECHNOLOGIES CORP BOURNS INC
Package Description SMT, 4422 SO-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Network Type ISOLATED BUSSED
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.09 mm 2.03 mm
Package Length 11.3 mm 11.18 mm
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method Magazine TUBE
Rated Power Dissipation (P) 0.32 W 1.28 W
Resistance 180 Ω 180 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 4422 2244
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code Yes
HTS Code 8533.21.00.20
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Element Power Dissipation 0.08 W
First Element Resistance 180 Ω
JESD-609 Code e2
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT
Number of Elements 15
Number of Functions 1
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Shape GULL WING

Compare 628A181 with alternatives

Compare 4816P-T02-181LF with alternatives