628-M50-622-BT1
vs
628-050-220-063
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Additional Feature
EMI/RFI SHIELDING
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Body Breadth
0.602 inch
0.496 inch
Body Depth
0.201 inch
0.256 inch
Body Length
2.638 inch
2.638 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE6T
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
HOLE .112-.124
STANDOFF
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
FLASH inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
EIA RS-232
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE .112-.124
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Material
PHOSPHOR BRONZE
Insertion Force-Max
4.45 N
JESD-609 Code
e0
Mounting Option 1
HOLE .112-.124
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Terminal Length
0.157 inch
Terminal Pitch
2.77 mm
Withdrawl Force-Min
0.28 N
Compare 628-M50-622-BT1 with alternatives
Compare 628-050-220-063 with alternatives