628-M50-222-WN1 vs 628-050-322-068 feature comparison

628-M50-222-WN1 EDAC Inc

Buy Now Datasheet

628-050-322-068 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDING REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Body Breadth 0.602 inch 0.496 inch
Body Depth 0.201 inch 0.256 inch
Body Length 2.638 inch 2.638 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE6T POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 HOLE .112-.124 CLINCH NUT
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL EIA RS-232
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option HOLE .112-.124
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Material PHOSPHOR BRONZE
Insertion Force-Max 4.45 N
JESD-609 Code e0
Mounting Option 1 #4-40
Number of Rows Loaded 2
Withdrawl Force-Min 0.28 N

Compare 628-M50-222-WN1 with alternatives

Compare 628-050-322-068 with alternatives