628-M25-223-GN3
vs
628-025-320-241
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -55C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2021-07-08
2021-07-08
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Qualifications
UL
UL
Additional Feature
EMI/RFI SHIELDING
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option
HOLE .125-.137
HOLE .112-.124
Body Breadth
0.492 inch
0.496 inch
Body Depth
0.201 inch
0.256 inch
Body Length
2.089 inch
2.087 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYAMIDE6T
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC
HOLE .112-.124
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
FLASH inch
15u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
EIA RS-232
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Insertion Force-Max
4.45 N
Terminal Length
0.157 inch
Withdrawl Force-Min
0.28 N
Compare 628-M25-223-GN3 with alternatives
Compare 628-025-320-241 with alternatives