628-M15-621-GT1
vs
628-M15-323-BT2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Additional Feature
EMI/RFI SHIELDING
EMI/RFI SHIELDING
Board Mounting Option
HOLE .125-.137
HOLE .125-.137
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.201 inch
0.201 inch
Body Length
1.543 inch
1.543 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
MACHINED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYAMIDE6T
POLYAMIDE6T
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
HOLE .112-.124
SCREW
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
30u inch
15u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Mounting Option 1
#4-40 UNC
Compare 628-M15-621-GT1 with alternatives
Compare 628-M15-323-BT2 with alternatives