628-M15-223-LN5 vs 628-M15-621-LT3 feature comparison

628-M15-223-LN5 EDAC Inc

Buy Now Datasheet

628-M15-621-LT3 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDING EMI/RFI SHIELDING
Board Mounting Option HOLE .125-.137 HOLE .125-.137
Body Breadth 0.492 inch 0.492 inch
Body Depth 0.201 inch 0.201 inch
Body Length 1.543 inch 1.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED MACHINED
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material POLYAMIDE6T POLYAMIDE6T
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC #4-40 UNC
Mounting Option 2 SCREW SCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 628-M15-223-LN5 with alternatives

Compare 628-M15-621-LT3 with alternatives