628-8W8-624-7T1 vs 630-8W8-640-5N3 feature comparison

628-8W8-624-7T1 EDAC Inc

Buy Now Datasheet

630-8W8-640-5N3 EDAC Inc

Buy Now Datasheet
Active Active
EDAC INC EDAC INC
compliant compliant
0.492 inch 0.492 inch
0.252 inch
2.732 inch 2.732 inch
RECEPTACLE RECEPTACLE
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
FEMALE FEMALE
RECTANGULAR RECTANGULAR
COAX COAX
1414VAC V 1414VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
0.25 inch 0.25 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .12 #4-40
LOCKING THREADED
STRAIGHT RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
ONE ONE
3 3
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 30u inch
UL UL
TIN NICKEL
STEEL STEEL
4/C 4/C
0.205 inch
6.36 mm 6.36 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 1
Yes
BRACKET, BOARD LOCK

Compare 628-8W8-624-7T1 with alternatives

Compare 630-8W8-640-5N3 with alternatives