628-7W2-224-5TC vs 630-7W2-640-7T2 feature comparison

628-7W2-224-5TC EDAC Inc

Buy Now Datasheet

630-7W2-640-7T2 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.492 inch 0.492 inch
Body Depth 0.252 inch
Body Length 1.543 inch 1.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5C2 S5C2
Contact Gender FEMALE FEMALE
Contact Pattern MIXED MIXED
Contact Resistance 10 mΩ 10 mΩ
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 50 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 M3 #4-40
Mounting Option 2 STANDOFF THREADED
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED MIXED
PCB Contact Row Spacing 2.84 mm 2.54 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.205 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes

Compare 628-7W2-224-5TC with alternatives

Compare 630-7W2-640-7T2 with alternatives