628-2W2-624-4ND vs 628-2W2-224-1T4 feature comparison

628-2W2-624-4ND EDAC Inc

Buy Now Datasheet

628-2W2-224-1T4 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.492 inch 0.492 inch
Body Depth 0.252 inch 0.252 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 1 mΩ 1 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.265 inch 0.265 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M3 #4-40
Mounting Option 2 THREADED STANDOFF
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch FLASH inch
Rated Current (Power) 40 A 10 A
Reference Standard UL UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.193 inch 0.193 inch
Terminal Pitch 6.72 mm 6.72 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 628-2W2-624-4ND with alternatives

Compare 628-2W2-224-1T4 with alternatives