628-050-220-263 vs 628-M50-323-BN2 feature comparison

628-050-220-263 EDAC Inc

Buy Now Datasheet

628-M50-323-BN2 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL EMI/RFI SHIELDING
Board Mounting Option HOLE .112-.124 HOLE .125-.137
Body Breadth 0.496 inch 0.602 inch
Body Depth 0.256 inch 0.201 inch
Body Length 2.638 inch 2.638 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYAMIDE6T
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40 UNC
Mounting Option 2 STANDOFF SCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard EIA RS-232 UL
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.157 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
Contact Design MACHINED
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 628-050-220-263 with alternatives

Compare 628-M50-323-BN2 with alternatives