628-037-220-041 vs 628-037-620-541 feature comparison

628-037-220-041 EDAC Inc

Buy Now Datasheet

628-037-620-541 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer EDAC
Samacsys Modified On 2022-06-22 17:48:03
Category CO2 Kg 4 4
Compliance Temperature Grade Industrial: -55C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Qualifications UL
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option HOLE .112-.124
Body Breadth 0.496 inch
Body Depth 0.256 inch
Body Length 2.728 inch
Body/Shell Style SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard EIA RS-232
Shell Finish NICKEL
Shell Material STEEL
Shell Size 4/C
Terminal Length 0.157 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 37
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1

Compare 628-037-220-041 with alternatives

Compare 628-037-620-541 with alternatives