628-025-341-056 vs 628-M25-321-GT3 feature comparison

628-025-341-056 EDAC Inc

Buy Now Datasheet

628-M25-321-GT3 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
REFERENCE STANDARD: MIL-C-24308; RS-449; UL EMI/RFI SHIELDING
BOARD LOCK HOLE .125-.137
0.494 inch 0.492 inch
0.413 inch 0.201 inch
2.088 inch 2.089 inch
SOCKET RECEPTACLE
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
FEMALE FEMALE
STAGGERED STAGGERED
25 mΩ 10 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
4.45 N
1000000000 Ω 5000000000 Ω
BLACK GREEN
POLYETHYLENE/POLYESTER POLYAMIDE6T
0.109 inch 0.109 inch
0.112 inch 0.112 inch
MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
NO NO
#4-40 #4-40 UNC
SCREW SCREW
STRAIGHT STRAIGHT
BOARD AND PANEL BOARD
ONE ONE
2 2
2 2
85 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.84 mm 2.84 mm
15u inch 15u inch
5 A 5 A
EIA RS-232 UL
NICKEL TIN
STEEL STEEL
3/B 3/B
0.138 inch
2.77 mm 2.77 mm
SOLDER SOLDER
25 25
94V-0 94V-0
0.28 N
1 1
MACHINED

Compare 628-025-341-056 with alternatives

Compare 628-M25-321-GT3 with alternatives