628-025-341-056 vs 628-025-681-256 feature comparison

628-025-341-056 EDAC Inc

Buy Now Datasheet

628-025-681-256 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
REFERENCE STANDARD: MIL-C-24308; RS-449; UL REFERENCE STANDARD: MIL-C-24308; RS-449; UL
BOARD LOCK BOARD LOCK
0.494 inch 0.494 inch
0.413 inch 0.413 inch
2.088 inch 2.088 inch
SOCKET SOCKET
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
FEMALE FEMALE
STAGGERED STAGGERED
25 mΩ 25 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
4.45 N 4.45 N
1000000000 Ω 1000000000 Ω
BLACK BLACK
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
0.109 inch 0.109 inch
0.112 inch 0.112 inch
MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
NO NO
#4-40 #4-40
SCREW SCREW
STRAIGHT STRAIGHT
BOARD AND PANEL BOARD AND PANEL
ONE ONE
2 2
2 2
85 °C 85 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.84 mm 2.84 mm
15u inch 30u inch
5 A 5 A
EIA RS-232 EIA RS-232
NICKEL TIN
STEEL STEEL
3/B 3/B
0.138 inch 0.138 inch
2.77 mm 2.77 mm
SOLDER SOLDER
25 25
94V-0 94V-0
0.28 N 0.28 N
1 1

Compare 628-025-341-056 with alternatives

Compare 628-025-681-256 with alternatives