627-M25-323-LT1 vs K85R1X-BD25P-OJ30 feature comparison

627-M25-323-LT1 EDAC Inc

Buy Now Datasheet

K85R1X-BD25P-OJ30 Kycon Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC KYCON INC
Reach Compliance Code compliant unknown
Additional Feature EMI/RFI SHIELDING
Board Mounting Option HOLE .125-.137 HOLE .120
Body Breadth 0.492 inch 0.494 inch
Body Depth 0.209 inch 0.395 inch
Body Length 2.089 inch 2.088 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYAMIDE6T GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 HOLE .112-.124 HEX JACKSCREW
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL
Shell Finish TIN NICKEL/TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description RIGHT ANGLE D-SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Material BRASS
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mounting Option 1 #4-40

Compare 627-M25-323-LT1 with alternatives

Compare K85R1X-BD25P-OJ30 with alternatives