627-M25-320-BN6 vs 627-025-322-268 feature comparison

627-M25-320-BN6 EDAC Inc

Buy Now Datasheet

627-025-322-268 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer EDAC
Additional Feature EMI/RFI SHIELDING REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option HOLE .125-.137 HOLE .112-.124
Body Breadth 0.492 inch 0.496 inch
Body Depth 0.209 inch 0.256 inch
Body Length 2.089 inch 2.087 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE6T POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC #4-40
Mounting Option 2 STANDOFF CLINCH NUT
Mounting Style STRAIGHT
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL EIA RS-232
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Insertion Force-Max 4.45 N
Withdrawl Force-Min 0.28 N

Compare 627-M25-320-BN6 with alternatives

Compare 627-025-322-268 with alternatives