627-M25-220-GN5
vs
627-025-681-257
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Additional Feature
EMI/RFI SHIELDING
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option
HOLE .125-.137
BOARD LOCK
Body Breadth
0.492 inch
0.494 inch
Body Depth
0.209 inch
0.413 inch
Body Length
2.089 inch
2.088 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYAMIDE6T
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC
#4-40
Mounting Option 2
SCREW
STANDOFF
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
EIA RS-232
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Insertion Force-Max
4.45 N
Terminal Length
0.138 inch
Withdrawl Force-Min
0.28 N
Compare 627-M25-220-GN5 with alternatives
Compare 627-025-681-257 with alternatives