627-M15-323-LT3 vs 627-M15-623-BN2 feature comparison

627-M15-323-LT3 EDAC Inc

Buy Now Datasheet

627-M15-623-BN2 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EMI/RFI SHIELDING EMI/RFI SHIELDING
HOLE .125-.137 HOLE .125-.137
0.492 inch 0.492 inch
0.209 inch 0.209 inch
1.543 inch 1.543 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
MACHINED MACHINED
MALE MALE
STAGGERED STAGGERED
10 mΩ 10 mΩ
RND PIN-SKT RND PIN-SKT
1414VAC V 1414VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLUE BLACK
POLYAMIDE6T POLYAMIDE6T
0.109 inch 0.109 inch
0.112 inch 0.112 inch
MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
NO NO
#4-40 UNC #4-40 UNC
SCREW SCREW
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.84 mm 2.84 mm
15u inch 30u inch
5 A 5 A
UL UL
TIN NICKEL
STEEL STEEL
2/A 2/A
2.77 mm 2.77 mm
SOLDER SOLDER
15 15
94V-0 94V-0
1 1

Compare 627-M15-323-LT3 with alternatives

Compare 627-M15-623-BN2 with alternatives