627-7W2-624-7T5 vs 627-7W2-624-5NE feature comparison

627-7W2-624-7T5 EDAC Inc

Buy Now Datasheet

627-7W2-624-5NE EDAC Inc

Buy Now Datasheet
Active Active
EDAC INC EDAC INC
compliant compliant
SPLIT BOARD LOCK SPLIT BOARD LOCK
0.492 inch 0.492 inch
0.252 inch 0.252 inch
1.543 inch 1.543 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
S5C2 S5C2
MALE MALE
MIXED MIXED
10 mΩ 10 mΩ
HYBRID HYBRID
1414VAC V 1414VAC V
500 Cycles 500 Cycles
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
0.109 inch 0.109 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
#4-40 M3
THREADED STANDOFF
STRAIGHT STRAIGHT
BOARD AND PANEL BOARD AND PANEL
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
MIXED MIXED
2.84 mm 2.84 mm
30u inch 30u inch
5 A 5 A
UL UL
TIN NICKEL
STEEL STEEL
2/A 2/A
0.193 inch 0.193 inch
2.77 mm 2.77 mm
SOLDER SOLDER
7 7
94V-0 94V-0
1 1

Compare 627-7W2-624-7T5 with alternatives

Compare 627-7W2-624-5NE with alternatives