627-7W2-224-7TB
vs
627-7W2-624-7T5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.252 inch
0.252 inch
Body Length
1.543 inch
1.543 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5C2
S5C2
Contact Gender
MALE
MALE
Contact Pattern
MIXED
MIXED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
50 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
M3
#4-40
Mounting Option 2
THREADED
THREADED
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
MIXED
MIXED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.193 inch
0.193 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Board Mounting Option
SPLIT BOARD LOCK
Compare 627-7W2-224-7TB with alternatives
Compare 627-7W2-624-7T5 with alternatives