627-7W2-224-5N5 vs 627-7W2-624-5N3 feature comparison

627-7W2-224-5N5 EDAC Inc

Buy Now Datasheet

627-7W2-624-5N3 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.492 inch 0.492 inch
Body Depth 0.252 inch 0.252 inch
Body Length 1.543 inch 1.543 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5C2 S5C2
Contact Gender MALE MALE
Contact Pattern MIXED MIXED
Contact Resistance 10 mΩ 10 mΩ
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 50 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED MIXED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.193 inch 0.193 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 627-7W2-224-5N5 with alternatives

Compare 627-7W2-624-5N3 with alternatives