627-2W2-224-7TD
vs
629-2W2-240-5N4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Board Mounting Option
SPLIT BOARD LOCK
BRACKET
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.252 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
COAX
COAX
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
50 Cycles
50 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.265 inch
0.265 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
M3
#4-40
Mounting Option 2
THREADED
THREADED
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
FLASH inch
FLASH inch
Reference Standard
UL
UL
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.193 inch
Terminal Pitch
6.72 mm
6.72 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Compare 627-2W2-224-7TD with alternatives
Compare 629-2W2-240-5N4 with alternatives