627-037-321-072 vs 627-037-222-262 feature comparison

627-037-321-072 EDAC Inc

Buy Now Datasheet

627-037-222-262 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option HOLE .122-.128 HOLE .112-.124
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.413 inch 0.256 inch
Body Length 2.729 inch 2.728 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 CLINCH NUT CLINCH NUT
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness 15u inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard EIA RS-232 EIA RS-232
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination Tin (Sn)
Contact Material BRASS
JESD-609 Code e3

Compare 627-037-321-072 with alternatives

Compare 627-037-222-262 with alternatives