627-025-321-257
vs
627-M25-320-BN2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Additional Feature
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
EMI/RFI SHIELDING
Board Mounting Option
BOARD LOCK
HOLE .125-.137
Body Breadth
0.494 inch
0.492 inch
Body Depth
0.413 inch
0.209 inch
Body Length
2.088 inch
2.089 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
25 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYAMIDE6T
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40 UNC
Mounting Option 2
STANDOFF
SCREW
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
EIA RS-232
UL
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.138 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
Base Number Matches
1
1
Contact Design
MACHINED
Compare 627-025-321-257 with alternatives
Compare 627-M25-320-BN2 with alternatives