627-025-320-241
vs
627-025-622-069
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Additional Feature
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option
HOLE .112-.124
HOLE .112-.124
Body Breadth
0.496 inch
0.496 inch
Body Depth
0.256 inch
0.256 inch
Body Length
2.087 inch
2.087 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
25 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
#4-40
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
15u inch
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
EIA RS-232
EIA RS-232
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.157 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
Mounting Option 2
CLINCH NUT
Compare 627-025-320-241 with alternatives
Compare 627-025-622-069 with alternatives