627-015-220-047 vs 627-015-220-048 feature comparison

627-015-220-047 EDAC Inc

Buy Now Datasheet

627-015-220-048 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option BOARD LOCK HOLE .112-.124
Body Breadth 0.496 inch 0.496 inch
Body Depth 0.256 inch 0.256 inch
Body Length 1.541 inch 1.541 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
JESD-609 Code e0 e0
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 STANDOFF CLINCH NUT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard EIA RS-232 EIA RS-232
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.157 inch 0.157 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
Samacsys Manufacturer EDAC

Compare 627-015-220-047 with alternatives

Compare 627-015-220-048 with alternatives