627-009-681-257 vs 627-M09-223-LN6 feature comparison

627-009-681-257 EDAC Inc

Buy Now Datasheet

627-M09-223-LN6 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL EMI/RFI SHIELDING
Board Mounting Option BOARD LOCK HOLE .125-.137
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.413 inch 0.209 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 25 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE/POLYESTER POLYAMIDE6T
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40 UNC
Mounting Option 2 STANDOFF STANDOFF
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard EIA RS-232 UL
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.138 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
Contact Design MACHINED

Compare 627-009-681-257 with alternatives

Compare 627-M09-223-LN6 with alternatives