626P1005C2T vs EMCL22J2H-10.000MTR feature comparison

626P1005C2T CTS Corporation

Buy Now Datasheet

EMCL22J2H-10.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.7 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC
Physical Dimension 2.5mm x 2.0mm x 1.1mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.7 ns 0.3 ns
Supply Current-Max 70 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVPECL
Terminal Finish GOLD FLASH OVER NICKEL Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4

Compare 626P1005C2T with alternatives

Compare EMCL22J2H-10.000MTR with alternatives