625-R243-AB
vs
625-R243-BBW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Construction
Aluminum Housing
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
15.5 mm
15.5 mm
Package Length
72.4 mm
28.8 mm
Package Style
Chassis Mount
Chassis Mount
Package Width
28.8 mm
72.4 mm
Packing Method
Bulk
BULK
Rated Power Dissipation (P)
75 W
75 W
Resistance
0.243 Ω
0.243 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Tolerance
0.05%
0.1%
Working Voltage
1900 V
1900 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Compare 625-R243-AB with alternatives
Compare 625-R243-BBW with alternatives