625-PR243-BBQ vs 625-R243-BB feature comparison

625-PR243-BBQ RCD Components Inc

Buy Now Datasheet

625-R243-BB RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Aluminum Housing Aluminum Housing
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.5 mm 15.5 mm
Package Length 72.4 mm 72.4 mm
Package Style Chassis Mount Chassis Mount
Package Width 28.8 mm 28.8 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 75 W 75 W
Resistance 0.243 Ω 0.243 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.1% 0.1%
Working Voltage 1900 V 1900 V
Base Number Matches 1 1

Compare 625-PR243-BBQ with alternatives

Compare 625-R243-BB with alternatives