625-PR189-CBQ vs 625-R189-CBQ feature comparison

625-PR189-CBQ RCD Components Inc

Buy Now Datasheet

625-R189-CBQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Aluminum Housing Rectangular
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.5 mm 15.5 mm
Package Length 72.4 mm 28.8 mm
Package Style Chassis Mount Chassis Mount
Package Width 28.8 mm 72.4 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 75 W 75 W
Resistance 0.189 Ω 0.189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 0.25% 0.25%
Working Voltage 1900 V 1900 V
Base Number Matches 1 1
Mounting Feature CHASSIS MOUNT
Surface Mount NO
Terminal Shape LUG

Compare 625-PR189-CBQ with alternatives

Compare 625-R189-CBQ with alternatives