625-PR129-ABQ
vs
625-R129-BBW
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
Aluminum Housing
|
Rectangular
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
15.5 mm
|
15.5 mm
|
Package Length |
72.4 mm
|
28.8 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
28.8 mm
|
72.4 mm
|
Packing Method |
Bulk
|
BULK
|
Rated Power Dissipation (P) |
75 W
|
75 W
|
Resistance |
0.129 Ω
|
0.129 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
90 ppm/°C
|
90 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
1900 V
|
1900 V
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
CHASSIS MOUNT
|
Surface Mount |
|
NO
|
Terminal Shape |
|
LUG
|
|
|
|
Compare 625-PR129-ABQ with alternatives
Compare 625-R129-BBW with alternatives