625-P6122-DBW vs 625-P6122-DBQ feature comparison

625-P6122-DBW RCD Components Inc

Buy Now Datasheet

625-P6122-DBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Aluminum Housing Aluminum Housing
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 15.5 mm 15.5 mm
Package Length 72.4 mm 72.4 mm
Package Style Chassis Mount Chassis Mount
Package Width 28.8 mm 28.8 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 75 W 75 W
Resistance 61200 Ω 61200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 0.5% 0.5%
Working Voltage 1900 V 1900 V
Base Number Matches 1 1