625-49R3-QBW
vs
625-P49R3-QB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.29.00.00
8533.29.00.00
Construction
Rectangular
Aluminum Housing
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
15.5 mm
15.5 mm
Package Length
28.8 mm
72.4 mm
Package Style
Chassis Mount
Chassis Mount
Package Width
72.4 mm
28.8 mm
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
75 W
75 W
Resistance
49.3 Ω
49.3 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
0.02%
0.02%
Working Voltage
1900 V
1900 V
Base Number Matches
1
1
Compare 625-49R3-QBW with alternatives
Compare 625-P49R3-QB with alternatives