624-512-22-15-07-29 vs 624-512-22-19-12-29 feature comparison

624-512-22-15-07-29 MARL International Limited

Buy Now Datasheet

624-512-22-19-12-29 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type SMOKED SMOKED
Luminous Intensity-Nom 100 mcd 100 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 31.5 mm 31.5 mm
Packing Method BULK BULK
Peak Wavelength 563 nm 563 nm
Shape ROUND ROUND
Size 7 mm 7 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 180 deg 180 deg
Base Number Matches 1 1

Compare 624-512-22-15-07-29 with alternatives

Compare 624-512-22-19-12-29 with alternatives