622-5030
vs
15-99-5500
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABB INSTALLATION PRODUCTS INC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED
|
MX-50, POLARIZED
|
Body Breadth |
0.24 inch
|
0.195 inch
|
Body Depth |
0.476 inch
|
0.452 inch
|
Body Length |
2.677 inch
|
2.59 inch
|
Body/Shell Style |
SOCKET
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
600VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLUE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
30u inch
|
15u inch
|
Polarization Key |
SHRD CENTER
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Resistance |
|
30 mΩ
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
2.224 N
|
Insulation Diameter-Min |
|
0.045 inch
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare 622-5030 with alternatives
Compare 15-99-5500 with alternatives