622-1430
vs
E842-812-1403-4AAH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMAS & BETTS CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth
0.24 inch
Body Depth
0.476 inch
Body Length
0.877 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
500VDC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Termination Type
IDC
IDC
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Rohs Code
No
Package Description
ROHS COMPLIANT
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Resistance
50 mΩ
JESD-609 Code
e0
Mounting Option 1
LOCKING
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Compare 622-1430 with alternatives
Compare E842-812-1403-4AAH with alternatives