622-025-660-050
vs
622-025-360-551
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Board Mounting Option |
#4-40 THD HOLE
|
#4-40 THD HOLE
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.488 inch
|
0.488 inch
|
Body Length |
2.088 inch
|
2.088 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
25 mΩ
|
25 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.45 N
|
4.45 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE/POLYESTER
|
HIGH TEMP THERMOPLASTIC POLYESTER
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
HOLE .120
|
Mounting Option 2 |
THREADED STANDOFF
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.84 mm
|
2.84 mm
|
Plating Thickness |
30u inch
|
15u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Length |
0.125 inch
|
0.125 inch
|
Terminal Pitch |
2.77 mm
|
2.77 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
0.28 N
|
0.28 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 622-025-660-050 with alternatives
Compare 622-025-360-551 with alternatives