622-009-260-032
vs
628-009-320-212
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Board Mounting Option
BOARD LOCK
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.488 inch
0.236 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
25 mΩ
25 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
THREADED HOLE
THREADED
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
FLASH inch
15u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
MIL; UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.125 inch
0.105 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
Contact Material
BRASS
Compare 622-009-260-032 with alternatives
Compare 628-009-320-212 with alternatives