62152482-0-0-N vs GRS-4022A-0001 feature comparison

62152482-0-0-N Carling Technologies

Buy Now Datasheet

GRS-4022A-0001 CW Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CW INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color WHITE BLACK
Actuator Length 0.205 inch 0.23 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 12.7 mm
Body Color WHITE BLACK
Body Height 17.018 mm 11.684 mm
Body Length or Diameter 20.955 mm 18.923 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function (ON)-OFF-(ON) ON-(ON)
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 2500VAC V
Electrical Life 50000 Cycle(s) 25000 Cycle(s)
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material NYLON
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C
PCB Hole Count 6
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.207 inch 0.3 inch
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Samacsys Manufacturer CW Industries
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Resistance 0.01 mΩ
Housing Material NYLON
Terminal Material COPPER ALLOY

Compare 62152482-0-0-N with alternatives

Compare GRS-4022A-0001 with alternatives