62126916-0-9-V
vs
62116919-0-9-V-XRS3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
WHITE
|
BLACK
|
Actuator Length |
0.205 inch
|
0.205 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
14.986 mm
|
14.986 mm
|
Body Color |
BLACK
|
BLACK
|
Body Length or Diameter |
20.955 mm
|
20.955 mm
|
Contact (AC) Max Rating R Load |
4A@250VAC
|
4A@250VAC
|
Contact Current(AC)-Max |
4 A
|
4 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VDC V
|
1000VDC V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.315 inch
|
|
Termination Type |
SOLDER LUG
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Carling Technologies
|
|
|
|
Compare 62126916-0-9-V with alternatives
Compare 62116919-0-9-V-XRS3 with alternatives