62121917-0-0-N vs 62121416-0-0-N feature comparison

62121917-0-0-N Carling Technologies

Buy Now Datasheet

62121416-0-0-N Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color WHITE WHITE
Actuator Length 0.205 inch 0.205 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 14.986 mm
Body Color BLACK BLACK
Body Height 18.542 mm
Body Length or Diameter 20.955 mm 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 1000VDC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON NYLON
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
PCB Hole Count 6
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.25 inch 0.315 inch
Termination Type SOLDER SOLDER LUG
Base Number Matches 1 1

Compare 62121917-0-0-N with alternatives

Compare 62121416-0-0-N with alternatives