62116929-0-0-N-XRS2 vs 62111421-0-8-W feature comparison

62116929-0-0-N-XRS2 Carling Technologies

Buy Now Datasheet

62111421-0-8-W Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks 12 Weeks
Category CO2 Kg 5.5 5.5
Compliance Temperature Grade Commercial Extended: +0C to +85C Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Actuator Color BLACK BLACK
Actuator Length 0.205 inch 0.205 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 14.986 mm
Body Color BLACK BLACK
Body Length or Diameter 20.955 mm 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-ON ON-ON
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 1000VDC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT SOLDER LUG
Base Number Matches 1 1

Compare 62116929-0-0-N-XRS2 with alternatives

Compare 62111421-0-8-W with alternatives