62116429-0-0-N vs 62116429-E-9-W feature comparison

62116429-0-0-N Carling Technologies

Buy Now Datasheet

62116429-E-9-W Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color BLACK BLACK
Actuator Length 0.205 inch 0.205 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 14.986 mm
Body Color BLACK BLACK
Body Length or Diameter 20.955 mm 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function ON-ON ON-ON
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 1000VDC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Sealing EPOXY

Compare 62116429-0-0-N with alternatives

Compare 62116429-E-9-W with alternatives