62116419-0-9-W vs 62116419-0-8-V feature comparison

62116419-0-9-W Carling Technologies

Buy Now Datasheet

62116419-0-8-V Carling Technologies

Buy Now Datasheet
Active Active
CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.50.90.65 8536.50.90.65
BLACK BLACK
0.205 inch 0.205 inch
NYLON NYLON
ROCKER ROCKER
14.986 mm 14.986 mm
BLACK BLACK
20.955 mm 20.955 mm
4A@250VAC 4A@250VAC
4 A 4 A
ON-OFF ON-OFF
250 V 250 V
1000VDC V 1000VDC V
50000 Cycle(s) 50000 Cycle(s)
100000000 Ω 100000000 Ω
NYLON NYLON
PANEL MOUNT PANEL MOUNT
85 °C 85 °C
NO NO
MAINTAINED MAINTAINED
SPST SPST
ROCKER SWITCH ROCKER SWITCH
QUICK CONNECT QUICK CONNECT
1 1

Compare 62116419-0-9-W with alternatives

Compare 62116419-0-8-V with alternatives