62116419-0-0-V
vs
GRS-4011-0037
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CW INDUSTRIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.205 inch
|
0.23 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
14.986 mm
|
12.7 mm
|
Body Color |
BLACK
|
BLACK
|
Body Length or Diameter |
20.955 mm
|
18.923 mm
|
Contact (AC) Max Rating R Load |
4A@250VAC
|
4A@250VAC
|
Contact Current(AC)-Max |
4 A
|
4 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VDC V
|
2500VAC V
|
Electrical Life |
50000 Cycle(s)
|
25000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
NYLON
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
|
-20 °C
|
Surface Mount |
NO
|
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
QUICK CONNECT
|
|
Base Number Matches |
1
|
1
|
Body Height |
|
11.684 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact Resistance |
|
0.01 mΩ
|
Housing Material |
|
NYLON
|
Terminal Length |
|
0.34 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 62116419-0-0-V with alternatives
Compare GRS-4011-0037 with alternatives