62112418-0-9-W
vs
MSR8-N1W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CARLING TECHNOLOGIES INC
MARUSHIN ELECTRIC MFG CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
BLACK
RED
Actuator Length
0.205 inch
0.118 inch
Actuator Material
NYLON
Actuator Type
ROCKER
ROCKER
Body Breadth
14.986 mm
12.9032 mm
Body Color
BLACK
WHITE
Body Height
18.542 mm
16.002 mm
Body Length or Diameter
20.955 mm
18.796 mm
Contact (AC) Max Rating R Load
4A@250VAC
4A@250VAC
Contact Current(AC)-Max
4 A
4 A
Contact Function
ON-OFF
ON-OFF
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VDC V
Electrical Life
50000 Cycle(s)
Insulation Resistance
100000000 Ω
Insulator Material
NYLON
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
PCB Hole Count
6
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.25 inch
0.276 inch
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Contact Timing
TWO STEP
Sealing
MOLDED
Compare 62112418-0-9-W with alternatives
Compare MSR8-N1W with alternatives